-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1812
|
Newark | Mgrid Hdr Shrd Vt/Sl Lot/Pg .76Aulf 20Ckt Rohs Compliant: Yes |Molex 87831-2035 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 1378 |
|
$1.9600 / $2.0700 | Buy Now |
DISTI #
59J1723
|
Newark | Mgrid Hdr Shrd Vt/Slot/Pg .76Aulf 20Ckt Rohs Compliant: Yes |Molex 87831-2035 Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
538-87831-2035
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd Vt/Sl lot/Pg .76AuLF 20Ckt RoHS: Compliant | 2223 |
|
$1.6700 / $3.3000 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, Lead-Free, 20 Circuits, 0.76µm Gold (Au) Plating, PCB Locator, Center Polarization Slot, with Locking Windows, Tube RoHS: Compliant |
1378 Partner Stock |
|
$1.3300 / $1.9000 | Buy Now |
|
Master Electronics | 2.00mm Pitch Milli-Grid™ Header, Vertical, Through Hole, Shrouded, Lead-Free, 20 Circuits, 0.76µm Gold (Au) Plating, PCB Locator, Center Polarization Slot, with Locking Windows, Tube RoHS: Compliant |
1378 Partner Stock |
|
$1.3300 / $1.9000 | Buy Now |
DISTI #
10197739
|
TestEquity LLC | Molex 87831-2035 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 20 Circuits, 0.76um Gold (Au) Plating, with PCB Locator, with Center Polarization Slot, with Locking Window, Tube | 1378 |
|
$2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87831-2035
Molex
Buy Now
Datasheet
|
Compare Parts:
87831-2035
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87831-2035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87831-2035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0877582050 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 87831-2035 vs 0877582050 |
87831-2028 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 87831-2035 vs 87831-2028 |
B20B-KRWHK | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 87831-2035 vs B20B-KRWHK |
B20B-KRWHK-F-1D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 87831-2035 vs B20B-KRWHK-F-1D |
B20B-KRWHK-F1-1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 87831-2035 vs B20B-KRWHK-F1-1 |
87831-2019 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 87831-2035 vs 87831-2019 |
87139-513 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87831-2035 vs 87139-513 |
B20B-KRWHK-C | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 87831-2035 vs B20B-KRWHK-C |
B20B-KRWMK-C | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 87831-2035 vs B20B-KRWMK-C |
B20B-KRWHK-F | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 87831-2035 vs B20B-KRWHK-F |