87831-5028
Molex
Description: Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,

Overview of 87831-5028 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM5028-5BRIZ-RL Analog Devices isoPower 3kV, LowEMI, 300mW pw
ADUM5028-5BRIZ Analog Devices isoPower 3kV, LowEMI, 300mW pw
ADUM5028-3BRIZ Analog Devices isoPower 3kV, LowEMI,300mW pwr

Price & Stock for 87831-5028 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-87831-5028
Mouser Electronics Headers & Wire Housings MGrid Hdr Shrd Vt/Pg g/Stdf .38AuLF 50Ckt RoHS: Compliant 0
  • 1,000 $4.5100
$4.5100 Order Now

CAD Models for 87831-5028 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87831-5028 by Molex

87831-5028
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT & TUBE PACKAGE
Board Mounting Option
PEG
Body Breadth
0.248 inch
Body Depth
0.252 inch
Body Length
2.073 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
15u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.098 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. 87831-5028
    Molex
    Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
    VS

Alternate Parts for 87831-5028

This table gives cross-reference parts and alternative options found for 87831-5028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87831-5028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87331-5028 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 87831-5028 vs 87331-5028
87831-5035 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, Molex 87831-5028 vs 87831-5035
Part Number Description Manufacturer Compare
98464-T61-50ULF Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 87831-5028 vs 98464-T61-50ULF
98424-G52-50ALF Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical Amphenol Communications Solutions 87831-5028 vs 98424-G52-50ALF
57102-S08-25U Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi 87831-5028 vs 57102-S08-25U
4-1658549-3 FPH-5022G=FLXPAC HDR P ST LF TE Connectivity 87831-5028 vs 4-1658549-3
87759-5065 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Molex 87831-5028 vs 87759-5065
87760-5016 Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 87831-5028 vs 87760-5016
D3433-6002AR Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect 87831-5028 vs D3433-6002AR
98464-T61B50ULF Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 87831-5028 vs 98464-T61B50ULF
98464-G61B50ULF Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 87831-5028 vs 98464-G61B50ULF
HIF6A-50PA-1.27DS Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle Hirose Electric Co Ltd 87831-5028 vs HIF6A-50PA-1.27DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87831-5028 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87831-5028 by Molex

Select Manufacturer
Which Manufacturer of 87831-5028 would you like to use for your alert(s)?
  • Please alert me when 87831-5028 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87831-5028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87831-5028 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87831-5028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87831-5028.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87831-5028 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: