Part Details for 87831-5559 by Molex
Overview of 87831-5559 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55596AV | Renesas Electronics Corporation | USB Host Charger Identification | |
SLG55593V | Renesas Electronics Corporation | USB Host Charger Identification | |
SLG55594AV | Renesas Electronics Corporation | USB Host Charger Identification |
Price & Stock for 87831-5559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK7426
|
Newark | Mgrid Hdr Shrd Vt W/Pg&cap .76Aulf 16Ckt Rohs Compliant: Yes |Molex 87831-5559 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.8600 | Buy Now |
DISTI #
0878315559
|
Avnet Americas | Connector Shrouded Header 16 Position 2mm Solder Straight Through Hole Embossed T/R (Alt: 0878315559) Min Qty: 2700 Package Multiple: 450 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $2.0900 | Buy Now |
DISTI #
0878315559
|
Avnet Asia | Connector Shrouded Header 16 Position 2mm Solder Straight Through Hole Embossed T/R (Alt: 0878315559) RoHS: Compliant Min Qty: 2700 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |