-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J1832
|
Newark | Mgrid Hdr Shrd Smtpgscap38Aulf 26Ckt Rohs Compliant: Yes |Molex 87832-2622 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
0878322622
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878322622) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.5362 / $2.4612 | Buy Now |
DISTI #
538-87832-2622
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd SMT/P Pgs/Cap.38AuLF 26Ck RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
DISTI #
71465446
|
RS | MGrid Hdr Shrd SMT/Pgs/Cap.38AuLF 26Ckt | Molex Incorporated 87832-2622 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $3.0200 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 26 Circuits, 0.38µm Gold (Au) Plating, Pick-and-Place Cap, with Locking Windows and Center Polarization Slot, PCB Locator, Tube RoHS: Compliant | 0 |
|
$1.5400 / $1.9800 | Buy Now |
DISTI #
0878322622
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878322622) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.5362 / $2.4612 | Buy Now |
DISTI #
4001976
|
Farnell | MGRID HDR SHRD SMTPGSCAP38AULF 26CKT RoHS: Compliant Min Qty: 1800 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87832-2622
Molex
Buy Now
Datasheet
|
Compare Parts:
87832-2622
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TUBE PACKAGE | |
Board Mounting Option | PEG | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.128 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3892 N |
This table gives cross-reference parts and alternative options found for 87832-2622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87832-2622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5102155-6 | A/L UNIV HDR 26P VERT | TE Connectivity | 87832-2622 vs 5102155-6 |
N33429-6203RB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 3M Interconnect | 87832-2622 vs N33429-6203RB |
141A10509X | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Conec Corporation | 87832-2622 vs 141A10509X |
1761681-9 | IDC LOW PRO HDR 26P VERT HT BLACK | TE Connectivity | 87832-2622 vs 1761681-9 |
N3429-600T02RB | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 87832-2622 vs N3429-600T02RB |
N3429-5203RB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 87832-2622 vs N3429-5203RB |
N3429-5303RB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 87832-2622 vs N3429-5303RB |
1761607-9 | IDC LOW PRO HDR 26P RA LG LAT BLK | TE Connectivity | 87832-2622 vs 1761607-9 |
N33429-6603RB | Board Connector | 3M Interconnect | 87832-2622 vs N33429-6603RB |
N3429-6003UG | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 87832-2622 vs N3429-6003UG |