-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9525
|
Newark | Mgrid Hdr Shrd Smt /Cap T&r.38Aulf 30Ckt |Molex 87832-6422 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$1.8500 / $2.0000 | Buy Now |
DISTI #
03AH4214
|
Newark | Wtb Conn, Header, 30Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Milli-Grid 87832 Series Rohs Compliant: Yes |Molex 87832-6422 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7200 / $3.0900 | Buy Now |
DISTI #
78R3057
|
Newark | Mgrid Hdr Shrd Smt /Cap T&r.38Aulf 30Ckt |Molex 87832-6422 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
538-87832-6422
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd SMT /Cap T&R.38AuLF 30P RoHS: Compliant | 778 |
|
$1.7900 / $3.3200 | Buy Now |
DISTI #
71465508
|
RS | MGrid Hdr Shrd SMT /Cap TR.38AuLF 30Ckt | Molex Incorporated 87832-6422 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $3.2500 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Milli-Grid™ T/R RoHS: Compliant |
500 Partner Stock |
|
$1.6400 / $2.0000 | Buy Now |
DISTI #
16501871
|
Verical | Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.8700 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
DISTI #
87832-6422
|
TTI | Headers & Wire Housings MGrid Hdr Shrd SMT /Cap T&R.38AuLF 30P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3600 / $1.6500 | Buy Now |
DISTI #
3103105
|
element14 Asia-Pacific | WTB CONN, HEADER, 30POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 778 |
|
$2.3201 / $3.0811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87832-6422
Molex
Buy Now
Datasheet
|
Compare Parts:
87832-6422
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE & REEL PACKAGE | |
Board Mounting Option | PEG | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3892 N |
This table gives cross-reference parts and alternative options found for 87832-6422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87832-6422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87832-3022 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87832-6422 vs 87832-3022 |