Part Details for 878321009 by Molex
Overview of 878321009 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 878321009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-878321009-ND
|
DigiKey | MGRID HDR SHRD SMT/LCK/CAP .76AU Min Qty: 42 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1260 In Stock |
|
$2.8400 / $3.0000 | Buy Now |
DISTI #
878321009
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Tube (Alt: 878321009) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 878321009
878321009 CAD Models
878321009 Part Data Attributes:
|
878321009
Molex
Buy Now
|
Compare Parts:
878321009
Molex
|
Samacsys Manufacturer | Molex |