Part Details for 878321412 by Molex
Overview of 878321412 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 878321412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-878321412-ND
|
DigiKey | MGRID SHRD HDR SMT O/CAP 0.38AUL Min Qty: 70 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
873 In Stock |
|
$0.9900 / $1.0200 | Buy Now |
DISTI #
878321412
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Tube (Alt: 878321412) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 | 0 |
|
RFQ | |
DISTI #
878321412
|
Avnet Abacus | Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Tube (Alt: 878321412) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804090001
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 880 |
|
$1.0000 / $1.1000 | Buy Now |
Part Details for 878321412
878321412 CAD Models
878321412 Part Data Attributes
|
878321412
Molex
Buy Now
|
Compare Parts:
878321412
Molex
|
Samacsys Manufacturer | Molex |