-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9063201MLA | Analog Devices | 12 BIT SAMPLING ADC IC | |
5962-9063201M3A | Analog Devices | 12 BIT SAMPLING ADC IC | |
9ZXL0632EKILF | Renesas Electronics Corporation | 6-Output DB800ZL PCIe Zero-Delay/Fanout Clock Buffer with SMBus Write Protection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J1878
|
Newark | Header Connector, pcb Mnt, recept,6 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, locking Mech Rohs Compliant: Yes |Molex 87833-0632 RoHS: Compliant Min Qty: 1860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
54AH8113
|
Newark | Wtb Conn, Header, 6Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Milli-Grid 87833 Series, Gender:Header Rohs Compliant: Yes |Molex 87833-0632 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9600 | Buy Now |
DISTI #
94M1996
|
Newark | Mgrid Hdr Shrd Ra W/Lck .76Aulf 6Ckt Rohs Compliant: Yes |Molex 87833-0632 RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.3700 | Buy Now |
DISTI #
538-87833-0632
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd RA W/ A W/Lck .76AuLF 6Ck RoHS: Compliant | 945 |
|
$0.9580 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube RoHS: Compliant | 0 |
|
$0.8400 / $1.1700 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
87833-0632
|
TTI | Headers & Wire Housings MGrid Hdr Shrd RA W/ A W/Lck .76AuLF 6Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 1860 Package Multiple: 1860 Container: Tube | Americas - 0 |
|
$0.8500 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87833-0632
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-0632
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.248 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87833-0632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-0632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98414-G06-06_A03 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87833-0632 vs 98414-G06-06_A03 |
98424-F52-06ALF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87833-0632 vs 98424-F52-06ALF |
10078995-G01-06ULF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87833-0632 vs 10078995-G01-06ULF |
98414-S06-06_A03 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87833-0632 vs 98414-S06-06_A03 |
87760-0617 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-0632 vs 87760-0617 |
87833-0641 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Molex | 87833-0632 vs 87833-0641 |
87833-0619 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-0632 vs 87833-0619 |
DF11-6DP-2DS(22) | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 87833-0632 vs DF11-6DP-2DS(22) |
98423-S61-03 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 87833-0632 vs 98423-S61-03 |
98424-G52-06ULF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87833-0632 vs 98424-G52-06ULF |