-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1998
|
Newark | Header Connector, pcb Mount, recept,6 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, guide Slot Rohs Compliant: Yes |Molex 87833-0651 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$0.8310 | Buy Now |
DISTI #
81AK9879
|
Newark | Mgrid Hdr Shrd Ra/Lck T&r .38Aulf 6Ckt Rohs Compliant: Yes |Molex 87833-0651 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
538-87833-0651
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd RA/Lc Lck T&R .38AuLF 6Ck RoHS: Compliant | 3137 |
|
$0.5720 / $0.9800 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 6 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Window, without Center Polarization Slot, with Kapton Tape, Embossed Tape on Reel RoHS: Compliant |
7000 Partner Stock |
|
$0.4370 / $0.6242 | Buy Now |
DISTI #
32704981
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid T/R Min Qty: 500 Package Multiple: 500 | Americas - 7000 |
|
$0.5100 / $0.6100 | Buy Now |
DISTI #
4002041
|
Farnell | MGRID HDR SHRD RA/LCK T&R .38AULF 6CKT RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.9218 | Buy Now |
DISTI #
4238706
|
Farnell | RoHS: Compliant Min Qty: 500 Container: Each | 0 |
|
$1.2774 | Buy Now |
|
Master Electronics | 2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 6 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Window, without Center Polarization Slot, with Kapton Tape, Embossed Tape on Reel RoHS: Compliant |
7000 Partner Stock |
|
$0.4370 / $0.6242 | Buy Now |
DISTI #
10197826
|
TestEquity LLC | Molex 87833-0651 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Through Hole, 6 Circuits, 0.38um Gold (Au) Plating, without PCB Locator, with Locking Window, without Center Polarization Slot, with Pick-and-Place Polyimide Tape, Tape and Reel | 7000 |
|
$0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87833-0651
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-0651
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT, TAPE/REEL PKG. | |
Body Breadth | 0.248 inch | |
Body Depth | 0.331 inch | |
Body Length | 0.341 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.085 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87833-0651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-0651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98464-G61-06LF | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Right Angle Header, Through Hole, Double Row, 6 positions | Amphenol Communications Solutions | 87833-0651 vs 98464-G61-06LF |
87833-0661 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-0651 vs 87833-0661 |
87833-6420 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-0651 vs 87833-6420 |
87831-0642 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-0651 vs 87831-0642 |
87832-0628 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | 87833-0651 vs 87832-0628 |
98464-T61-06-LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87833-0651 vs 98464-T61-06-LF |
98464-F61-06LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87833-0651 vs 98464-F61-06LF |
87833-0620 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-0651 vs 87833-0620 |
87759-0675 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Molex | 87833-0651 vs 87759-0675 |
98424-G52-06U | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87833-0651 vs 98424-G52-06U |