Part Details for 87833-0851 by Molex
Overview of 87833-0851 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0851DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 80V 20A 23Mohm Lfpak | |
9FGL0851BKILF | Renesas Electronics Corporation | 8-Output 3.3V PCIe Gen1–5 Clock Generator | |
EVK9FGL0851 | Renesas Electronics Corporation | Evaluation Board for the 85ohm 9FGL0851 PCIe Clock Generator |
Price & Stock for 87833-0851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2782
|
Newark | Mgrid Srdhdrra /Lck&polyimide Filmt&r.38Aulf8Ckt Rohs Compliant: Yes |Molex 87833-0851 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
878330851
|
Avnet Americas | MGRID SRDHDRRA /LCK&KAPTONT&R.38AULF8CKT (Alt: 878330851) Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
538-87833-0851
|
Mouser Electronics | Headers & Wire Housings MGrid Srd Hdr RA Lck Kapton .38AuLF 8Ckt RoHS: Compliant | 0 |
|
$0.9590 / $1.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $1.0100 | Buy Now |
Part Details for 87833-0851
87833-0851 CAD Models
87833-0851 Part Data Attributes
|
87833-0851
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-0851
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87833-0851
This table gives cross-reference parts and alternative options found for 87833-0851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-0851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95609-38 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87833-0851 vs 95609-38 |
10072354-S01-X04LFD | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 87833-0851 vs 10072354-S01-X04LFD |
88457-108 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87833-0851 vs 88457-108 |
G825008210 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 87833-0851 vs G825008210 |
88054-308 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 87833-0851 vs 88054-308 |
LY20-8P-DLT1-P2E-BR | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 87833-0851 vs LY20-8P-DLT1-P2E-BR |
94278-013LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 87833-0851 vs 94278-013LF |
95609-18LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 87833-0851 vs 95609-18LF |
98464-S61-8U | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 87833-0851 vs 98464-S61-8U |
0877600817 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 87833-0851 vs 0877600817 |