-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K9963
|
Newark | Header, Series:Milli-Grid, Contact Termination:Right Angle Through Hole, Gender:Header, No. Of Contacts:12, No. Of Rows:2, Pitch Spacing:2Mm, Contact Plating:Gold, Contact Material:Phosphor Bronze, Connector Type:Wire-To-Board Rohs Compliant: Yes |Molex 87833-1220 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 1228 |
|
$1.3000 / $1.3100 | Buy Now |
DISTI #
01AH8802
|
Newark | Wtb Connector, Header, 12Pos, 2Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Milli-Grid 87833 Series Rohs Compliant: Yes |Molex 87833-1220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.9900 | Buy Now |
DISTI #
538-87833-1220
|
Mouser Electronics | Headers & Wire Housings 2MM HDR. 12 CKT. R/A Selective Gold RoHS: Compliant | 3942 |
|
$1.0500 / $2.0400 | Buy Now |
DISTI #
71465595
|
RS | MGrid Hdr Shrd RA /Slt/Stdf.38AuLF 12Ckt | Molex Incorporated 87833-1220 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.5700 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
1228 Partner Stock |
|
$0.7550 / $1.0400 | Buy Now |
DISTI #
16862263
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube Min Qty: 72 Package Multiple: 36 | Americas - 1224 |
|
$1.0100 / $1.0300 | Buy Now |
|
Bristol Electronics | 156 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 12 Contacts, Pin, 0.079 Pitch, Right Angle PC Tail Terminal, Guide Slot | 124 |
|
$0.5600 / $1.1200 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 12 Contacts, Pin, 0.079 Pitch, Right Angle PC Tail Terminal, Guide Slot | 40 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
87833-1220
|
TTI | Headers & Wire Housings 2MM HDR. 12 CKT. R/A Selective Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Tube |
Americas - 3708 In Stock |
|
$1.0500 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87833-1220
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-1220
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.248 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87833-1220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-1220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87833-1219 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-1220 vs 87833-1219 |
87833-1221 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-1220 vs 87833-1221 |