Part Details for 87833-2036 by Molex
Overview of 87833-2036 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87833-2036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2785
|
Newark | Mgrid Hdr Shrd Ra/Slot/Stdf.76Aulf 20Ckt |Molex 87833-2036 Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
DISTI #
0878332036
|
Avnet Americas | Connector Shrouded Header 20 Position Right Angle Through Hole - Rail/Tube (Alt: 0878332036) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.0371 / $3.2635 | Buy Now |
DISTI #
538-87833-2036
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr DR RA Slot Stdf.76AuLF 20Ckt RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $2.2000 | Buy Now |
DISTI #
0878332036
|
Avnet Americas | Connector Shrouded Header 20 Position Right Angle Through Hole - Rail/Tube (Alt: 0878332036) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.0371 / $3.2635 | Buy Now |
Part Details for 87833-2036
87833-2036 CAD Models
87833-2036 Part Data Attributes:
|
87833-2036
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-2036
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.248 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 87833-2036
This table gives cross-reference parts and alternative options found for 87833-2036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-2036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF060-20-B-A-0250-0280-0305-N-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2036 vs BF060-20-B-A-0250-0280-0305-N-G |
BF060-20-B-B-0250-0250-0305-P-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2036 vs BF060-20-B-B-0250-0250-0305-P-G |
87760-2025 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | 87833-2036 vs 87760-2025 |
BF060-20-B-B-0250-0250-0250-L-E | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2036 vs BF060-20-B-B-0250-0250-0250-L-E |
BF060-20-B-A-0400-0280-0305-P-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2036 vs BF060-20-B-A-0400-0280-0305-P-D |
BF060-20-B-A-0400-0280-0250-L-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2036 vs BF060-20-B-A-0400-0280-0250-L-G |
BF060-20-B-B-0400-0280-0305-N-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2036 vs BF060-20-B-B-0400-0280-0305-N-G |
BF060-20-B-A-0400-0250-0305-P-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2036 vs BF060-20-B-A-0400-0250-0305-P-G |
BF060-20-B-B-0250-0280-0250-L-G | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2036 vs BF060-20-B-B-0250-0280-0250-L-G |
BF060-20-B-B-0250-0280-0305-P-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-2036 vs BF060-20-B-B-0250-0280-0305-P-D |