87833-4421
Molex
Description: Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of 87833-4421 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EPL2014-421ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
BU15-4421R3BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
EPL2014-421MLB Coilcraft Inc General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 87833-4421 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59J1910
Newark Header Connector, pcb Mount, recept,44 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, locking Mech Rohs Compliant: Yes |Molex 87833-4421 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $4.1500
$4.1500 Buy Now
DISTI # 0878334421
Avnet Americas Conn Shrouded Header HDR 44 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878334421) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Tube 0
RFQ
Onlinecomponents.com 2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 44 Circuits, 0.76µm Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube RoHS: Compliant 0
  • 550 $4.1200
  • 1,100 $4.0500
  • 2,500 $3.5200
  • 5,000 $3.2700
$3.2700 / $4.1200 Buy Now

CAD Models for 87833-4421 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87833-4421 by Molex

87833-4421
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body Breadth
0.248 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
44
UL Flammability Code
94V-0
Want to compare parts?
  1. 87833-4421
    Molex
    Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for 87833-4421

This table gives cross-reference parts and alternative options found for 87833-4421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-4421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87831-4421 Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, Molex 87833-4421 vs 87831-4421
10078995-G01-44ULF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 87833-4421 vs 10078995-G01-44ULF
10078995-G02-44ULF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 87833-4421 vs 10078995-G02-44ULF
98423-F61-22ULF Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle Amphenol Communications Solutions 87833-4421 vs 98423-F61-22ULF
87333-4420 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Molex 87833-4421 vs 87333-4420
98423-S61-22 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Amphenol Communications Solutions 87833-4421 vs 98423-S61-22
57102-S08-22U Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi 87833-4421 vs 57102-S08-22U
57102-F08-22R Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 87833-4421 vs 57102-F08-22R
87833-4420 Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex 87833-4421 vs 87833-4420
10078995-G02-44ALF Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 87833-4421 vs 10078995-G02-44ALF

Related Parts for 87833-4421

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87833-4421 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87833-4421 by Molex

Select Manufacturer
Which Manufacturer of 87833-4421 would you like to use for your alert(s)?
  • Please alert me when 87833-4421 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87833-4421 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87833-4421 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87833-4421 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87833-4421.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87833-4421 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: