-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2806
|
Newark | Mgrid Hdr Shrd Ra/Slot/Stdf.38Aulf 30Ckt |Molex 87833-6720 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
0878336720
|
Avnet Americas | Connector Shrouded Header 30 Position Right Angle Through Hole - Rail/Tube (Alt: 0878336720) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.3869 / $2.8757 | Buy Now |
DISTI #
538-87833-6720
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr RA Slot Stdf.38AuLF 30Ckt RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $2.2000 | Buy Now |
DISTI #
0878336720
|
Avnet Americas | Connector Shrouded Header 30 Position Right Angle Through Hole - Rail/Tube (Alt: 0878336720) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.3869 / $2.8757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87833-6720
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-6720
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.248 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for 87833-6720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-6720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF060-30-B-A-0250-0280-0250-P-E | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-6720 vs BF060-30-B-A-0250-0280-0250-P-E |
BF060-30-B-B-0400-0250-0305-N-E | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-6720 vs BF060-30-B-B-0400-0250-0305-N-E |
BF060-30-B-B-0250-0250-0305-L-E | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-6720 vs BF060-30-B-B-0250-0250-0305-L-E |
BF060-30-B-A-0400-0280-0305-L-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-6720 vs BF060-30-B-A-0400-0280-0305-L-D |
BF060-30-B-A-0400-0250-0250-P-E | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-6720 vs BF060-30-B-A-0400-0250-0250-P-E |
BF060-30-B-B-0250-0250-0305-N-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-6720 vs BF060-30-B-B-0250-0250-0305-N-D |
BF060-30-B-B-0400-0280-0250-N-E | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-6720 vs BF060-30-B-B-0400-0280-0250-N-E |
BF060-30-B-A-0250-0280-0250-L-G | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-6720 vs BF060-30-B-A-0250-0280-0250-L-G |
BF060-30-B-B-0400-0250-0250-L-G | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-6720 vs BF060-30-B-B-0400-0250-0250-L-G |
BF060-30-B-B-0400-0250-0250-P-E | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, | Global Connector Technology | 87833-6720 vs BF060-30-B-B-0400-0250-0250-P-E |