-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R2741
|
Newark | Btb Connector, Header, 2Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount, Product Range:Milli-Grid 87858 Series Rohs Compliant: Yes |Molex 87858-0002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8745 |
|
$0.1160 | Buy Now |
DISTI #
538-87858-0002
|
Mouser Electronics | Headers & Wire Housings 2mm SR 2P Hdr in Hor SMT /Peg Breakaway RoHS: Compliant | 53665 |
|
$0.1500 / $0.4200 | Buy Now |
DISTI #
71465745
|
RS | 2mm SR 2P Hdr in Hor SMT /Peg Breakaway | Molex Incorporated 87858-0002 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.2230 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Breakaway Header, Surface Mount, Single Row, Vertical, with Peg, without Kapton Tape, Tray Packaging, Mating Pin Length 3.20mm , 2 Circuits, Lead-Free RoHS: Compliant | 0 |
|
$0.1460 / $0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87858-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
87858-0002
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 87858-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87858-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN-AX035A8A02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Thomas & Betts | 87858-0002 vs CN-AX035A8A02 |
DF3Z-2P-2H(50) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | 87858-0002 vs DF3Z-2P-2H(50) |
FCN-728P002-G/RM | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | FUJITSU Component Ltd | 87858-0002 vs FCN-728P002-G/RM |
S2B-PH-SM3-TB | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | JST Manufacturing | 87858-0002 vs S2B-PH-SM3-TB |
S2B-PH-SM3C-TB | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | JST Manufacturing | 87858-0002 vs S2B-PH-SM3C-TB |
0-179119-2 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 87858-0002 vs 0-179119-2 |
CL543-1042-5-51 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Hirose Electric Co Ltd | 87858-0002 vs CL543-1042-5-51 |