Part Details for 87887-452LF by Amphenol FCi
Overview of 87887-452LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 87887-452LF
87887-452LF CAD Models
87887-452LF Part Data Attributes
|
87887-452LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87887-452LF
Amphenol FCi
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87887-452LF
This table gives cross-reference parts and alternative options found for 87887-452LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87887-452LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90013-152 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87887-452LF vs 90013-152 |
10119109-352024LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87887-452LF vs 10119109-352024LF |
10119109-452013LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87887-452LF vs 10119109-452013LF |
95245-703-52 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 87887-452LF vs 95245-703-52 |
87346-752LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87887-452LF vs 87346-752LF |
98049-752HLF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87887-452LF vs 98049-752HLF |
95175-024 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87887-452LF vs 95175-024 |
90237-852 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87887-452LF vs 90237-852 |
94554-452HLF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87887-452LF vs 94554-452HLF |
89166-452 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 87887-452LF vs 89166-452 |