Part Details for 87892-1200 by Molex
Overview of 87892-1200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for 87892-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2839
|
Newark | Molex |Molex 87892-1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $8.6100 | Buy Now |
|
Onlinecomponents.com | Misc Product RoHS: Compliant |
9470 Partner Stock |
|
$3.8000 / $6.8100 | Buy Now |
DISTI #
878921200-MOL
|
TME | 87892-1200 Min Qty: 8 | 9470 |
|
$4.0236 / $5.2576 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12311 |
|
RFQ | |
DISTI #
C1S516502869365
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 9470 |
|
$3.7000 / $5.0200 | Buy Now |
|
Master Electronics | Misc Product RoHS: Compliant |
9470 Partner Stock |
|
$3.8000 / $6.8100 | Buy Now |