Part Details for 879-006-203RF01 by NorComp
Overview of 879-006-203RF01 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 879-006-203RF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6660
|
Newark | Circular Connector, Rcpt, 6Pos, Solder, Product Range:M16 879 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Norcomp 879-006-203RF01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.6500 / $18.9200 | Buy Now |
DISTI #
37-879-006-203RF01-ND
|
DigiKey | FEMALE M16 CIRCULAR CONNECTOR FR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
50 In Stock |
|
$10.4777 / $16.9300 | Buy Now |
DISTI #
636-879-006-203RF01
|
Mouser Electronics | Circular Metric Connectors FML M16 Circular Conn Front Panel Mount A Code 6 Pin IP67 RoHS: Compliant | 50 |
|
$10.9300 / $16.7500 | Buy Now |
|
Future Electronics | Female M16 Circular Connector Front Panel Mount A Code 6Pin IP67 Straight Solder RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 50Tray |
|
$9.9800 / $10.1600 | Buy Now |