Part Details for 8790 C WHEEL IMPAKTOR 17,0 by Wera
Overview of 8790 C WHEEL IMPAKTOR 17,0 by Wera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-114HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
87900-134HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 34 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
87900-156HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 8790 C WHEEL IMPAKTOR 17,0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8589
|
Newark | Socket, 17Mm, Hex, 1/2" Drive Rohs Compliant: Na |Wera 8790 C WHEEL IMPAKTOR 17,0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7500 | Buy Now |