Part Details for 87911-0006 by Molex
Overview of 87911-0006 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87911-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9533
|
Newark | 2.54Mm Drsw Ra Th Hdr. 6Ckt/Molex |Molex 87911-0006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5280 |
|
$0.2420 / $0.3590 | Buy Now |
|
Onlinecomponents.com | 2.54mm, Right Angle, Header ,6 Pos |
5280 Partner Stock |
|
$0.1271 / $0.2216 | Buy Now |
DISTI #
40368353
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Min Qty: 308 Package Multiple: 1 | Americas - 5280 |
|
$0.1880 / $0.2030 | Buy Now |
DISTI #
Molex 87911-0006
|
PEI Genesis | 2.54MM DRSW RA TH Hdr. 6ckt | 5280 |
|
Buy Now | |
DISTI #
4251941
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 2750 |
|
$0.4452 | Buy Now |
|
Master Electronics | 2.54mm, Right Angle, Header ,6 Pos |
5280 Partner Stock |
|
$0.1271 / $0.2216 | Buy Now |