-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1169
|
Newark | 2.54Mm Drsw Hdr Th /Ocap 06Ckt |Molex 87914-0606 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 / $1.0700 | Buy Now |
DISTI #
0879140606
|
Avnet Americas | Connector Unshrouded Header 6 Position 2.54mm Solder Straight Through Hole Tray (Alt: 0879140606) Min Qty: 7200 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.7641 | Buy Now |
DISTI #
538-87914-0606
|
Mouser Electronics | Headers & Wire Housings 2.54mm DRSW Hdr TH /OCap 06Ckt RoHS: Compliant | 6624 |
|
$0.5580 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.7300 | Buy Now |
DISTI #
0879140606
|
Avnet Americas | Connector Unshrouded Header 6 Position 2.54mm Solder Straight Through Hole Tray (Alt: 0879140606) Min Qty: 7200 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.7641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87914-0606
Molex
Buy Now
Datasheet
|
Compare Parts:
87914-0606
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT APPLICABLE |