Part Details for 87920-8388 by Molex
Overview of 87920-8388 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87920-8388
87920-8388 CAD Models
87920-8388 Part Data Attributes
|
87920-8388
Molex
Buy Now
Datasheet
|
Compare Parts:
87920-8388
Molex
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (49) | |
Contact Finish Termination | TIN (79) OVER NICKEL (49) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87920-8388
This table gives cross-reference parts and alternative options found for 87920-8388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87920-8388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78588-738LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 87920-8388 vs 78588-738LF |
93674-304-38 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 87920-8388 vs 93674-304-38 |
79683-338LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 87920-8388 vs 79683-338LF |
73502-038H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 87920-8388 vs 73502-038H |
79682-338 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 87920-8388 vs 79682-338 |
98354-038H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 87920-8388 vs 98354-038H |
93662-101A38 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 87920-8388 vs 93662-101A38 |
95086-738HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 87920-8388 vs 95086-738HLF |
93662-802A38 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 87920-8388 vs 93662-802A38 |
98330-038HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 87920-8388 vs 98330-038HLF |