Part Details for 879370800 by Molex
Overview of 879370800 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 879370800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0879370800
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0879370800) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.3651 | Buy Now |
DISTI #
879370800
|
Avnet Americas | CGRID HRD SRDW THOLE 8CKT (Alt: 879370800) Min Qty: 1800 Package Multiple: 1800 | 0 |
|
RFQ | |
DISTI #
879370800
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 879370800) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
879370800
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 879370800) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 879370800
879370800 CAD Models
879370800 Part Data Attributes
|
879370800
Molex
Buy Now
Datasheet
|
Compare Parts:
879370800
Molex
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 879370800
This table gives cross-reference parts and alternative options found for 879370800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 879370800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-08-11-F-S-500-160 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 879370800 vs ZW-08-11-F-S-500-160 |
ZW-08-10-L-S-540-210 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 879370800 vs ZW-08-10-L-S-540-210 |
ZW-08-11-S-S-500-160 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 879370800 vs ZW-08-11-S-S-500-160 |
ZW-08-12-G-S-500-430 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 879370800 vs ZW-08-12-G-S-500-430 |
ZW-08-12-S-S-500-430 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 879370800 vs ZW-08-12-S-S-500-430 |