-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R2867
|
Newark | Cgrid Drdw Smt Hdr Wo Cap 20Ckt |Molex 87939-2000 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.5200 | Buy Now |
DISTI #
879392000
|
Avnet Americas | CGRID DRDW SMT HDR WO CAP 20CKT (Alt: 879392000) Min Qty: 320 Package Multiple: 320 | 0 |
|
RFQ | |
DISTI #
538-87939-2000
|
Mouser Electronics | Headers & Wire Housings CGrid DRDW SMT Hdr W MT Hdr Wo Cap 20Ckt RoHS: Compliant | 271 |
|
$2.0300 / $3.7600 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row Dual Body, with Plastic Pegs, 20 Circuits, 2.50µm Tin (Sn) Plating, 15.35mm Stacking Height, Tube Packaging, Lead-Free RoHS: Compliant | 0 |
|
$1.3000 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87939-2000
Molex
Buy Now
|
Compare Parts:
87939-2000
Molex
|
Samacsys Manufacturer | Molex |