Part Details for 87975-1011 by Molex
Overview of 87975-1011 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 87975-1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0879751011
|
Avnet Americas | Conn SCSI RCP 15Power/14Signal POS 0.8mm/1.27mm Solder RA SMD 29 Terminal 1 Port T/R - Tape and Reel (Alt: 0879751011) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 87975-1011
87975-1011 CAD Models
87975-1011 Part Data Attributes
|
87975-1011
Molex
Buy Now
Datasheet
|
Compare Parts:
87975-1011
Molex
Board Connector, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.207 inch | |
Body Depth | 0.519 inch | |
Body Length | 1.851 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 45 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |