-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M2202
|
Newark | 1Mm Ddr2 Fb Dimm Vt Pf .76Aulf 240Ckt/Molex |Molex 87977-0051 (Alternate Part Number: 822350316514 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $12.0700 | Buy Now |
|
Onlinecomponents.com | Conn FB DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray RoHS: Compliant |
3810 Partner Stock |
|
$9.0200 / $13.1400 | Buy Now |
DISTI #
Molex 87977-0051
|
PEI Genesis | Card Edge Connector | 3810 |
|
Buy Now | |
DISTI #
4240393
|
Farnell | SOCKET, DIMM, VERT, 240POS RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 1905 |
|
$11.6576 | Buy Now |
|
Master Electronics | Conn FB DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray RoHS: Compliant |
3810 Partner Stock |
|
$9.0200 / $13.1400 | Buy Now |
DISTI #
10197916
|
TestEquity LLC | Molex 87977-0051 1.00mm Pitch Fully Buffered DIMM Socket, Vertical, Press-Fit, 240 Circuits, 1.8V Center Voltage Key, with Plastic Locating Peg and Press-Fit Metal Pins, with Off-White Latches, 0.76um Gold (Au) Plating, Lead-Free | 3810 |
|
$11.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87977-0051
Molex
Buy Now
Datasheet
|
Compare Parts:
87977-0051
Molex
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Press Fit Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.289 inch | |
Body Depth | 0.608 inch | |
Body Length | 5.551 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 |