87987-7
Description: 07 MODI BDMNT RCPT SR .156CL

Overview of 87987-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 87987-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19H8449
Newark 07 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87987-7 RoHS: Compliant Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.6600
$4.6600 Buy Now
DISTI # 42AJ7349
Newark 07 Modi Bdmnt Rcpt Sr .156Cl |Amp Te Connectivity 87987-7 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $7.1000
  • 100 $6.8300
$6.8300 / $7.1000 Buy Now
DISTI # 2266-87987-7-ND
DigiKey CONN RCPT 7POS 0.156 TIN PCB R/A Min Qty: 90 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT 95
In Stock
  • 90 $7.6900
$7.6900 Buy Now
DISTI # 87987-7-ND
DigiKey CONN RCPT 7POS 0.156 TIN PCB R/A Min Qty: 90 Lead time: 30 Weeks Container: Tube Temporarily Out of Stock
  • 1,620 $4.8782
$4.8782 Buy Now
DISTI # 87987-7
Avnet Americas Conn Socket Strip RCP 7 POS 3.96mm Solder RA Thru-Hole - Rail/Tube (Alt: 87987-7) RoHS: Compliant Min Qty: 1620 Package Multiple: 90 Lead time: 28 Weeks, 0 Days Container: Tube 0
  • 1,620 $4.1106
$4.1106 Buy Now
DISTI # 571-87987-7
Mouser Electronics Headers & Wire Housings 07 MODI BDMNT RCPT SR .156CL RoHS: Compliant 143
  • 1 $8.2900
  • 10 $7.5000
  • 25 $7.0900
  • 90 $6.5700
  • 270 $5.8800
  • 540 $5.5300
  • 1,080 $4.8400
$4.8400 / $8.2900 Buy Now
DISTI # 72048463
RS Connector, AMPMODU, 07 Modi Bdmnt Rcpt Sr .156Cl | TE Connectivity 87987-7 RoHS: Not Compliant Min Qty: 1620 Package Multiple: 1 Container: Bulk 0
  • 1,620 $6.1100
  • 3,240 $5.9300
$5.9300 / $6.1100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1620 Package Multiple: 90 Lead time: 28 Weeks Container: Tube 0
Tube
  • 1,620 $4.0300
$4.0300 Buy Now
DISTI # AMP87987-7
Heilind Electronics 07 MODI BDMNT RCPT SR .156CL Americas - 0 in Stock
  • 1,620 $5.0375
$5.0375 Buy Now
Onlinecomponents.com 07 MODI BDMNT RCPT SR .156CL RoHS: Compliant 95 Partner Stock
  • 5 $6.5900
  • 100 $5.1000
  • 250 $5.0300
  • 405 $4.9500
  • 810 $4.8800
  • 1,215 $4.8000
  • 1,620 $4.7300
$4.7300 / $6.5900 Buy Now
DISTI # 35207798
Verical Conn Socket Strip RCP 7 POS 3.96mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Americas - 90
  • 90 $7.2100
$7.2100 Buy Now
DISTI # 879877-TEC
TME 87987-7 Min Qty: 90 95
  • 90 $6.4044
  • 90 $7.1170
$6.4044 / $7.1170 Buy Now
DISTI # AMP87987-7
Interstate Connecting Components 07 MODI BDMNT RCPT SR .156CL 0
  • 1,620 $5.0375
$5.0375 Buy Now
DISTI # 87987-7
Avnet Abacus (Alt: 87987-7) RoHS: Compliant Min Qty: 1620 Package Multiple: 90 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101091788
Chip1Stop Conn Socket Strip RCP 7 POS 3.96mm Solder RA Thru-Hole RoHS: Compliant 95
  • 90 $9.0800
$9.0800 Buy Now
Master Electronics 07 MODI BDMNT RCPT SR .156CL RoHS: Compliant 95 Partner Stock
  • 5 $6.5900
  • 100 $5.1000
  • 250 $5.0300
  • 405 $4.9500
  • 810 $4.8800
  • 1,215 $4.8000
  • 1,620 $4.7300
$4.7300 / $6.5900 Buy Now

CAD Models for 87987-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87987-7 by TE Connectivity

87987-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
28 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.175 inch
Body Depth
0.3 inch
Body Length
1.092 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
75 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
8.636 mm
Panel Mount
NO
Plating Thickness
79u inch
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.112 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-2
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 87987-7
    TE Connectivity
    07 MODI BDMNT RCPT SR .156CL
    VS

Related Parts for 87987-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87987-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87987-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 87987-7 would you like to use for your alert(s)?
  • Please alert me when 87987-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87987-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87987-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87987-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87987-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87987-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: