Part Details for 87L3-8400-POWER-CORD by StarTech.com
Overview of 87L3-8400-POWER-CORD by StarTech.com
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |