Part Details for 87N-3000A-8R by TE Connectivity
Overview of 87N-3000A-8R by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 87N-3000A-8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-87N-3000A-8R-ND
|
DigiKey | 3000PSIA MV PRESSURE SENSOR 1/8N Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.7518 | Buy Now |
DISTI #
87N-3000A-8R
|
Avnet Americas | Pressure Sensor Module Absolute 206bar 0V to 0.1V Panel Mount - Bulk (Alt: 87N-3000A-8R) Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-87N-3000A-8R
|
Mouser Electronics | Thick Film Resistors - SMD 3000PSIA MV PRESSURE SENSOR 1/8NPT CABLE RoHS: Compliant | 0 |
|
$133.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 17 Weeks Container: Box | 0Box |
|
$114.6200 | Buy Now |
DISTI #
TSS87N-3000A-8R
|
Heilind Electronics | NISO,87N,ABS,1/8NPT,R/CABLE | Americas - 0 in Stock |
|
$140.2848 / $142.1806 | Buy Now |
|
Onlinecomponents.com | 3000PSIA MV PRESSURE SENSOR 1/8NPT CABLE RoHS: Compliant | 0 |
|
$124.7500 / $350.7100 | Buy Now |
DISTI #
TSS87N-3000A-8R
|
Interstate Connecting Components | NISO,87N,ABS,1/8NPT,R/CABLE | 0 |
|
$140.2848 / $142.1806 | Buy Now |
DISTI #
87N-3000A-8R
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 60 | 0 |
|
$123.3200 | Buy Now |
DISTI #
000000000006199368
|
Sager | Thick Film Resistors - SMD 3000PSIA MV PRESSURE SENSOR 1/8NPT CABLE Min Qty: 1 | 0 |
|
$129.8900 / $152.2200 | Buy Now |
DISTI #
87N-3000A-8R
|
Avnet Abacus | Pressure Sensor Module Absolute 206bar 0V to 0.1V Panel Mount (Alt: 87N-3000A-8R) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 87N-3000A-8R
87N-3000A-8R CAD Models
87N-3000A-8R Part Data Attributes
|
87N-3000A-8R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87N-3000A-8R
TE Connectivity
Piezoresistive Sensor, Absolute, 0Psi Min, 2987Psi Max, 150mV, Round
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.84 mm | |
Body Height | 13.84 mm | |
Body Length or Diameter | 13.84 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Offset-Nom | 0MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 150mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Port Type | 1/8-27 NPT | |
Pressure Range-Max | 2987 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |