Part Details for 87N-5000A by TE Connectivity
Overview of 87N-5000A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87N-5000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-87N-5000A-ND
|
DigiKey | Passive Components, Resistors Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$56.5900 / $61.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$52.1500 / $78.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$52.1500 / $78.0300 | Buy Now |