There are no models available for this part yet.
Overview of 88-430134-02P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1430134 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 15/15 (Socket/Pin), Flash Gold, Bright Tin Shell, M3 Threaded Rear Insert, 4*Arrowhead Boardlock | |
70430-134LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 88-430134-02P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AK7780
|
Newark | Recept |Amphenol Industrial 88-430134-02P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3000 / $56.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.6200 / $53.5700 | Buy Now |