Part Details for 88-430134-02S by Amphenol Industrial Operations
Overview of 88-430134-02S by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1430134 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 15/15 (Socket/Pin), Flash Gold, Bright Tin Shell, M3 Threaded Rear Insert, 4*Arrowhead Boardlock | |
70430-134LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for 88-430134-02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AK7781
|
Newark | Recept |Amphenol Industrial 88-430134-02S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7900 / $62.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9600 / $59.3000 | Buy Now |