Part Details for 88-463461-35P by Amphenol Corporation
Overview of 88-463461-35P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for 88-463461-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27497T8B35P
|
TTI | Circular MIL Spec Connector size 8 6 pin wall mount recpt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$53.5900 / $95.7400 | Buy Now |
|
Powell Electronics | RECEPT Min Qty: 1 | 23 |
|
$40.1200 / $52.1000 | Buy Now |