Part Details for 88-569712-35P by Amphenol Corporation
Overview of 88-569712-35P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 88-569712-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88-569712-35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Solder ST Box Mount 13 Terminal 1 Port - Bulk (Alt: 88-569712-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-88-569712-35P
|
Mouser Electronics | Circular MIL Spec Connector 13P Sz 11 Straight Box Mount Receptacle RoHS: Not Compliant | 2 |
|
$87.9200 / $113.8500 | Buy Now |
DISTI #
88-569712-35P
|
TTI | Circular MIL Spec Connector 13P Sz 11 Straight Box Mount Receptacle Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.3100 / $78.4900 | Buy Now |
DISTI #
88-569712-35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Solder ST Box Mount 13 Terminal 1 Port - Bulk (Alt: 88-569712-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
88-569712-35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Solder ST Box Mount 13 Terminal 1 Port - Bulk (Alt: 88-569712-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | Circular MIL Spec Connector 13P Sz 11 Straight Box Mount Receptacle Min Qty: 1 | 2 |
|
$73.1800 / $99.5600 | Buy Now |
Part Details for 88-569712-35P
88-569712-35P CAD Models
88-569712-35P Part Data Attributes
|
88-569712-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
88-569712-35P
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |