There are no models available for this part yet.
Overview of 88-569718-35Y by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 88-569718-35Y by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88-569718-35Y
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 100 POS Solder ST Box Mount 100 Terminal 1 Port - Bulk (Alt: 88-569718-35Y) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
88-569718-35Y
|
TTI | Circular MIL Spec Connector LJT02RE-23-35PD-014 W/ PC CONT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$334.2800 / $437.4300 | Buy Now |
CAD Models for 88-569718-35Y by Amphenol Corporation
Part Data Attributes for 88-569718-35Y by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|