Part Details for 88-569741-35S by Amphenol Corporation
Overview of 88-569741-35S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 88-569741-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88-569741-35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: 88-569741-35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-88-569741-35S
|
Mouser Electronics | Circular MIL Spec Connector JTP02RE-8-35S-01 4 W/ PC CON RoHS: Not Compliant | 0 |
|
$79.6600 / $98.8700 | Order Now |
DISTI #
88-569741-35S
|
TTI | Circular MIL Spec Connector JTP02RE-8-35S-01 4 W/ PC CON Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.8400 / $66.8200 | Buy Now |
Part Details for 88-569741-35S
88-569741-35S CAD Models
88-569741-35S Part Data Attributes
|
88-569741-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
88-569741-35S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |