Part Details for 88-569773-35G by Amphenol Corporation
Overview of 88-569773-35G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88-569773-35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88-569773-35G
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port - Bulk (Alt: 88-569773-35G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-88-569773-35G
|
Mouser Electronics | Circular MIL Spec Connector TVP02RW-13-35PA W/ PCB CON RoHS: Not Compliant | 0 |
|
$134.8500 / $145.4700 | Order Now |
DISTI #
88-569773-35G
|
TTI | Circular MIL Spec Connector TVP02RW-13-35PA W/ PCB CON Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$123.9400 | Buy Now |
Part Details for 88-569773-35G
88-569773-35G CAD Models
88-569773-35G Part Data Attributes
|
88-569773-35G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
88-569773-35G
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |