Part Details for 88-569773-35I by Amphenol Corporation
Overview of 88-569773-35I by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88-569773-35I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88-569773-35I
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port - Bulk (Alt: 88-569773-35I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-88-569773-35I
|
Mouser Electronics | Circular MIL Spec Connector 22P TV Series MIL-DTL-38999 III RoHS: Not Compliant | 0 |
|
$136.1900 / $155.3600 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 17 |
|
$97.2600 / $132.3200 | Buy Now |
Part Details for 88-569773-35I
88-569773-35I CAD Models
88-569773-35I Part Data Attributes
|
88-569773-35I
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
88-569773-35I
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |