There are no models available for this part yet.
Overview of 88-569779-35P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for 88-569779-35P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88-569779-35P
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 128 POS Solder ST Box Mount 128 Terminal 1 Port - Bulk (Alt: 88-569779-35P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-88-569779-35P
|
Mouser Electronics | Circular MIL Spec Connector TVP02RW-25-35P W/PC CONTAC | 0 |
|
$482.6400 | Order Now | |
DISTI #
88-569779-35P
|
TTI | Circular MIL Spec Connector TVP02RW-25-35P W/PC CONTAC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$387.7400 / $501.6000 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$395.1500 / $537.6200 | Buy Now |
CAD Models for 88-569779-35P by Amphenol Corporation
Part Data Attributes for 88-569779-35P by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD (500) OVER NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FIRE/TEMPERATURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
128
|
Related Parts for 88-569779-35P
-
88-569773-35SMilitary Circular Connectors
-
416-83-216-41-003101Headers and Edge Type Connectors
-
08053A222FAT2AFixed Capacitors
-
M27/367-11Fixed Inductors
-
AZ830-2C-12DSEPower/Signal Relays
-
SMAJ58A-13-FTransient Suppressors
-
ZTX653STZSmall Signal Bipolar Transistors
-
6N140A/883BOptocoupler
-
MC74HC125ADGBus Driver/Transceivers