Part Details for 88-6461A6-18SL by Amphenol Corporation
Overview of 88-6461A6-18SL by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 88-6461A6-18SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88-6461A6-18SL
|
Avnet Americas | - Bulk (Alt: 88-6461A6-18SL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
RFQ | |
DISTI #
88-6461A6-18SL
|
Avnet Americas | - Bulk (Alt: 88-6461A6-18SL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
RFQ |
Part Details for 88-6461A6-18SL
88-6461A6-18SL CAD Models
88-6461A6-18SL Part Data Attributes:
|
88-6461A6-18SL
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
88-6461A6-18SL
Amphenol Corporation
18 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED, TRI-START | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 21-033385-051 | |
Contact Quantities | 18 | |
Contact Sizes | 8, 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | 18 CONTACTS, FEMALE, CRIMP | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | COMPOSITE | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | 19-18 |