There are no models available for this part yet.
Overview of 88-7140R5-22PL by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1822PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. | |
10127818-122PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Plug Terminal, Phosphor Bronze, Tin plating, AWG(#24-28), Preplating. |
Price & Stock for 88-7140R5-22PL by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAO88-7140R5-22PL
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AAO88-7140R5-22PL
|
Interstate Connecting Components | 0 |
|
Buy Now |