Part Details for 88-SUPER-1X36YD by 3M Interconnect
Overview of 88-SUPER-1X36YD by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88-SUPER-1X36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157404-ND
|
DigiKey | TAPE ELECTRICAL BLACK 1"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$21.2390 / $28.8200 | Buy Now |
DISTI #
517-88-SUPER-1X36YD
|
Mouser Electronics | Adhesive Tapes SUPER 88 1"X36YD BOX 6VAW RoHS: Compliant | 108 |
|
$18.7700 / $26.9500 | Buy Now |
DISTI #
V36:1790_06639974
|
Arrow Electronics | Tapes Electrical Tape Rubber/Resin Black Polyvinyl Chloride 32.9m Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 11 |
|
$18.7300 / $26.6600 | Buy Now |
DISTI #
77773488
|
Verical | Tapes Electrical Tape Rubber/Resin Black Polyvinyl Chloride 32.9m Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$18.7300 / $26.6600 | Buy Now |