Part Details for 88-SUPER-3/4X66FT by 3M
Overview of 88-SUPER-3/4X66FT by 3M
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88-SUPER-3/4X66FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tapes Electrical Tape Resin Vinyl Black Polyvinyl Chloride 20.1m |
195 In Stock 600 On Order |
|
$8.8300 / $11.7000 | Buy Now |
DISTI #
88-SUPER-3/4X66FT
|
Standard Electric Supply | 3M 88-SUPER-3/4X66FT Electrical Tape. Scotch , 7000006092, Premium Grade Electrical Tape, 66 ft Length, 3/4 in Width, 8.5 mil Thickness, Black, Rubber Adhesive, PVC Backing, 600 VAC, 20 in-lb Tensile Strength, 200 deg F Maximum Operating, Specifications Met: ASTM D3005-99 Type II. Additional Description: 3M -88-SUPER-3/4X66FT 06143 SUPER 88 3/4 X 66' 6VAW ONE ROLL 7000006092. Catalog Description: Scotch®, Vinyl Electrical Tape Super 88 is an 8.5 mil thick, premium grade, all weather tape that is designed to provide a protective jacket and primary electrical insulation for splices up to 600V. The flame retardant tape withstands a temperature range of 0 to 221 °, F ( 18 to 105 °, C).. Min Qty: 1 Package Multiple: 1 | 14 |
|
$9.2300 | Buy Now |
|
Master Electronics | Tapes Electrical Tape Resin Vinyl Black Polyvinyl Chloride 20.1m |
195 In Stock 600 On Order |
|
$8.8300 / $11.7000 | Buy Now |