Part Details for 880-002RA-E4M-M020J5-24-686A by Glenair Inc
Overview of 880-002RA-E4M-M020J5-24-686A by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8865002RA | Analog Devices | 8 BIT ADC WITH T/H IC | |
AD5686ARUZ | Analog Devices | 16-bit 4-ch SPI nanoDAC+ | |
LT3686AHMSE#TRPBF | Analog Devices | 37V/1.2A Buck Reg in 3 × 3 DFN |
Price & Stock for 880-002RA-E4M-M020J5-24-686A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1785
|
Newark | Cable Assy, 4P Cir Rcpt-Free End, 24", Connector To Connector:Circular Receptacle To Free End, No. Of Positions:4Positions, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:Multi-Colored Rohs Compliant: Na |Glenair 880-002RA-E4M-M020J5-24-686A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.5000 / $1,104.5600 | Buy Now |
DISTI #
880-002RA-E4M-M020
|
Avnet Americas | - Bulk (Alt: 880-002RA-E4M-M020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-AE4MM020J524686A
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$648.3400 | Order Now |
DISTI #
78062075
|
Verical | 880-002RA-E4M-M020J5-24-686A Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$271.0513 / $1,048.9615 | Buy Now |