Part Details for 880-004RB-L22M-M030J5-65-518 by Glenair Inc
Overview of 880-004RB-L22M-M030J5-65-518 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880-004RB-L22M-M030J5-65-518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3051
|
Newark | Cable Assy, 22P Cir Rcpt-Free End, 65", Connector To Connector:Circular Receptacle To Free End, No. Of Positions:22Positions, Cable Length - Imperial:65", Cable Length - Metric:1.65M, Jacket Color:Multi-Colored |Glenair 880-004RB-L22M-M030J5-65-518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$768.7900 / $2,479.2900 | Buy Now |
DISTI #
3937-880-004RB-L22M-M030J5-65-518-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$3,985.5900 | Buy Now |
DISTI #
880-004RB-L22M-M03
|
Avnet Americas | Cable Assembly 1.651m 22 Position Circular Receptacle 26AWG - Bulk (Alt: 880-004RB-L22M-M03) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 146 Factory Stock |
|
RFQ | |
DISTI #
631-84RBL2MM3J56518
|
Mouser Electronics | Circular MIL Spec Connector 11+ Pcs start 5 weeks | 0 |
|
$2,202.2100 / $2,449.0000 | Order Now |
|
Powell Electronics | SUPERFLY (88) - SUPERFLY Min Qty: 1 | 96 |
|
$1,679.1800 / $2,825.4000 | Buy Now |