Part Details for 880 by Switchcraft Conxall
Overview of 880 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port | Alternative Product Available |
|
$22.5500 / $24.0400 | Buy Now |
|
Quest Components | 58 |
|
$1.1655 / $3.1080 | Buy Now | |
DISTI #
000000000000070393
|
Sager | Phone Connectors 2 COND 2.5MM SHLD | 0 |
|
Buy Now | |
|
Master Electronics | Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port | Alternative Product Available |
|
$22.5500 / $24.0400 | Buy Now |
Part Details for 880
880 CAD Models
880 Part Data Attributes:
|
880
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
880
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Audio Type | PHONO | |
Body Depth | 1.016 inch | |
Body Diameter | 0.25 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |