Part Details for 88010 by Pop Rivets
Results Overview of 88010 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G800LS588010THR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP , 2x8Pin , 30u\\ Gold , LCP , 6.0mm*2.54mm*3.8mm , T&R , W/CAP , Color-Black | |
| 95278-801-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 4 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
| 75188-801-02LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 2 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for 88010
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM88010
|
DB Roberts | TAPD614BS 001 S5C | 0 |
|
RFQ |