Part Details for 88016-005 by Amphenol Communications Solutions
Overview of 88016-005 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 88016-005
88016-005 CAD Models
88016-005 Part Data Attributes
|
88016-005
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
88016-005
Amphenol Communications Solutions
Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88016-005
This table gives cross-reference parts and alternative options found for 88016-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88016-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1903C-KU5 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 88016-005 vs HC1903C-KU5 |
88016-005 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 88016-005 vs 88016-005 |
HC1903G-KE4 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 88016-005 vs HC1903G-KE4 |
HC1903U-KD7 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 88016-005 vs HC1903U-KD7 |
55840-0165 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Screw Terminal | Amphenol FCi | 88016-005 vs 55840-0165 |
HC1903C-KL4 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 88016-005 vs HC1903C-KL4 |
55840-0152 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Screw Terminal | Amphenol FCi | 88016-005 vs 55840-0152 |
HC19027-KP0 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 88016-005 vs HC19027-KP0 |
HC1902U-KT9 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 88016-005 vs HC1902U-KT9 |
55840-0102 | Board Connector, 3 Contact(s), 2 Row(s), Male, Straight, Screw Terminal | Amphenol FCi | 88016-005 vs 55840-0102 |