-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECTANGULAR CONNECTOR, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8689
|
Newark | 5W Fastin-On Rec. H Rohs Compliant: Yes |Amp Te Connectivity 880192-1 Min Qty: 12400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
880192-1-ND
|
DigiKey | CONN RCPT HSG 0.11 5POS NATURAL Min Qty: 12400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4939 | Buy Now |
DISTI #
880192-1
|
Avnet Americas | Connector Accessories Receptacle Housing Nylon Natural Loose Piece - Bulk (Alt: 880192-1) RoHS: Compliant Min Qty: 12400 Package Multiple: 6200 Container: Bulk | 0 |
|
$0.5235 | Buy Now |
DISTI #
571-880192-1
|
Mouser Electronics | Terminals 5W FASTIN-ON REC. H RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12400 Package Multiple: 6200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4650 | Buy Now |
DISTI #
AMP880192-1
|
Heilind Electronics | 5W FASTIN-ON REC. H | Americas - 0 in Stock |
|
$0.5810 / $0.5897 | Buy Now |
|
Onlinecomponents.com | 5W FASTIN-ON REC. H RoHS: Compliant | 0 |
|
$0.4904 / $1.3433 | Buy Now |
DISTI #
AMP880192-1
|
Interstate Connecting Components | 5W FASTIN-ON REC. H | 0 |
|
$0.5810 / $0.5897 | Buy Now |
DISTI #
880192-1
|
Avnet Abacus | (Alt: 880192-1) RoHS: Compliant Min Qty: 12400 Package Multiple: 12400 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5W FASTIN-ON REC. H RoHS: Compliant | 0 |
|
$0.4904 / $1.3433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880192-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880192-1
TE Connectivity
RECTANGULAR CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.91 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 5 |