Part Details for 88020 by Pop Rivets
Results Overview of 88020 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
88020 Information
88020 by Pop Rivets is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G88020153T4HR | Amphenol Communications Solutions | Protect Header 1.25mm Pitch Vertical SMT,2x10Pin,15u\\ Gold,NY9T,Latch Type,Color-Black | |
| RJE371880200 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Right angle, No Shield, No LEDs | |
| 95278-802-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 6 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 88020
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM88020
|
DB Roberts | TAPD410BS 001 S5C | 0 |
|
RFQ |